SCHA63T-K03-6
6-DOF XYZ-Axis Gyroscope and XYZ-Axis Accelerometer with Digital SPI Interface for Industrial Applications
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
4.6
Package Width
12.15
Package Length
19.71
PCB changed
32
Pin Count
32