Arrow Electronic Components Online
SCH3222ISXTR|MICROCHP|simage
SCH3222ISXTR|MICROCHP|limage
I/O Controllers

SCH3222I-SX-TR

I/O Controller 0.04A 128-Pin PQFP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Maximum Number of I/Os
    23
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    84
  • Standard Package Name
    BGA
  • Supplier Package
    WFBGA
  • Pin Count
    84
  • Lead Shape
    Ball

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources