Arrow Electronic Components Online
SCH16TK10PCB|MURATA|originalImage
SCH16TK10PCB|MURATA|limage
Sensor Development Boards and Kits

SCH16T-K10-PCB

SCH1600 Inertial Measurement Unit Sensor Evaluation Board

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    SCH1600
  • Supported Device Technology
    Inertial Measurement Unit
  • Interface Type
    Digital
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    27.4

Documentation and Resources

Datasheets
Design resources