Arrow Electronic Components Online
SCH110NR|MALLORY|simage
SCH110NR|MALLORY|limage
Audio Indicators and Alerts

SCH110NR

Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3400
  • Frequency Range (Hz)
    2400 to 3400
  • Minimum Sound Pressure (dBA)
    80dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    30VDC|30VAC
  • Maximum Operating Supply Voltage
    120VDC|120VAC
  • Maximum Supply Current (mA)
    24
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Product Weight (g)
    45
Order Quantity

Documentation and Resources

Datasheets
Design resources