Arrow Electronic Components Online
SCF19XV1001R1A009JV|KEMET|simage
SCF19XV1001R1A009JV|KEMET|limage
Common Mode Chokes - CMCs

SCF19XV-100-1R1A009JV

Common Mode Chokes Dual 1000uH 100kHz 10A 0.00603Ohm DCR Thru-Hole Automotive AEC-Q200 Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1000u
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    10
  • Maximum DC Resistance (Ohm)
    0.00603(Typ)
  • Minimum Insulation Resistance (Ohm)
    >100M
  • Maximum Voltage Rating
    1000VAC|1000VDC
  • Withstand Voltage
    2.4kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Maximum Product Length (mm)
    27
  • Maximum Product Depth (mm)
    18.4
  • Maximum Product Height (mm)
    27.5
Order Quantity

Documentation and Resources

Datasheets
Design resources