Arrow Electronic Components Online
SCEM351619WH|HAMMOND|simage
SCEM351619WH|HAMMOND|limage
Boxes, Enclosures and Racks

SCEM351619WH

Blue Aluminum Panel Mount Sloped Console Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Sloped Console Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Blue/Gray
  • Product Length (Metric) (mm)
    356
  • Product Depth (Metric) (mm)
    165
  • Product Height (Metric) (mm)
    191
  • Mounting
    Panel Mount
  • IP Rating
    IP20
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources