Audio Indicators and Alerts
SCE048XD2DB3S
Audio 28VDC 48VDC 40mA 85dB Panel Mount Quick Connect Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Maximum Resonant Frequency (Hz)
2000(Typ)
Minimum Sound Pressure (dBA)
85dB
Tone Mode
Continuous/Slow Pulse
Minimum Operating Supply Voltage
28VDC
Maximum Operating Supply Voltage
48VDC
Maximum Supply Current (mA)
40
Mounting
Panel Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Weight (g)
60
Product Diameter (mm)
42.93
Product Height (mm)
48.26

