Arrow Electronic Components Online
SCE048MA3ED5B|MALLORY|simage
SCE048MA3ED5B|MALLORY|limage
Audio Indicators and Alerts

SCE048MA3ED5B

Audio Indicator Piezo 28VAC 48VAC 40mA 75dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2900
  • Frequency Range (Hz)
    2400 to 3400
  • Minimum Sound Pressure (dBA)
    75dBA
  • Tone Mode
    Double Pulse
  • Minimum Operating Supply Voltage
    28VAC
  • Maximum Operating Supply Voltage
    48VAC
  • Maximum Supply Current (mA)
    40
  • Mounting
    Thread Mount
  • Termination Method
    Quick Connect
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Weight (g)
    45
  • Product Diameter (mm)
    42.85
  • Product Height (mm)
    20.91
Order Quantity

Documentation and Resources

Datasheets
Design resources