Audio Indicators and Alerts
SCE048MA2MP1B
Audio Indicator Piezo 28VAC 48VAC 40mA 75dBA 1500Hz to 2500Hz Thread Mount Quick Connect Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2000
Frequency Range (Hz)
1500 to 2500
Minimum Sound Pressure (dBA)
75dBA
Tone Mode
Medium Pulse
Minimum Operating Supply Voltage
28VAC
Maximum Operating Supply Voltage
48VAC
Maximum Supply Current (mA)
40
Mounting
Thread Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.85
Product Height (mm)
20.91

