Audio Indicators and Alerts
SCE048LD3SU2B
Audio Indicator Piezo 28VDC 48VDC 40mA 85dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2900
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
85dBA
Tone Mode
Fast Speed Up
Minimum Operating Supply Voltage
28VDC
Maximum Operating Supply Voltage
48VDC
Maximum Supply Current (mA)
40
Mounting
Thread Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.85
Product Height (mm)
20.91

