Arrow Electronic Components Online
SCE028XD2DP2B|MALLORY|simage
SCE028XD2DP2B|MALLORY|limage
Audio Indicators and Alerts

SCE028XD2DP2B

Audio Indicator Piezo 16VDC 28VDC 40mA 95dBA 1500Hz to 2500Hz Panel Mount Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Frequency Range (Hz)
    1500 to 2500
  • Minimum Sound Pressure (dBA)
    95dBA
  • Minimum Operating Supply Voltage
    16VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    40
  • Mounting
    Panel Mount
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Product Weight (g)
    60

Documentation and Resources

Datasheets
Design resources