Audio Indicators and Alerts
SCE028MA3CTB
Audio Indicator Piezo 16VDC/16VAC 28VDC/28VAC 20mA 75dBA Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2900(Typ)
Minimum Sound Pressure (dBA)
75dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
16VDC|16VAC
Maximum Operating Supply Voltage
28VDC|28VAC
Maximum Supply Current (mA)
20
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Weight (g)
30
Product Diameter (mm)
42.85
Product Height (mm)
35.85
Order Quantity

