Arrow Electronic Components Online
SCE016XD2DB2F|MALLORY|simage
SCE016XD2DB2F|MALLORY|limage
Audio Indicators and Alerts

SCE016XD2DB2F

Audio 6VDC 16VDC 40mA 85dB Panel Mount Quick Connect Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Resonant Frequency (Hz)
    2000(Typ)
  • Minimum Sound Pressure (dBA)
    85dB
  • Tone Mode
    Continuous/Medium Pulse
  • Minimum Operating Supply Voltage
    6VDC
  • Maximum Operating Supply Voltage
    16VDC
  • Maximum Supply Current (mA)
    40
  • Mounting
    Panel Mount
  • Termination Method
    Quick Connect
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Weight (g)
    60
  • Product Diameter (mm)
    42.93
  • Product Height (mm)
    48.26

Documentation and Resources

Datasheets
Design resources