Audio Indicators and Alerts
SCE016LD3VC1S
Audio 6VDC 16VDC 40mA 65dB Panel Mount Quick Connect Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Maximum Resonant Frequency (Hz)
3000(Typ)
Minimum Sound Pressure (dBA)
65dB
Tone Mode
Continuous
Minimum Operating Supply Voltage
6VDC
Maximum Operating Supply Voltage
16VDC
Maximum Supply Current (mA)
40
Mounting
Panel Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.93
Product Height (mm)
35.82

