Arrow Electronic Components Online
SCD475K601A3Z25F|CORNELL|simage
SCD475K601A3Z25F|CORNELL|limage
Capacitor Film

SCD475K601A3Z25-F

Cap Film 4.7uF 600V PP 10%( 56.52 X 46.4 X 50.2mm) Screw Mount Lug 0.0462 Ohm 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT Snubber
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    600VDC|400VAC
  • ESR (Ohm)
    0.0462
  • Dielectric
    PP
  • Mounting
    Screw Mount
  • Termination Style
    Lug
  • Size (mm)
    56.52 X 46.4 X 50.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    56.52(Max)
  • Product Depth (mm)
    46.4(Max)
  • Product Height (mm)
    50.2(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources