Product Technical Specifications
ECCN (US)
EAR99
HTS
9027.10.20.00
Type
CO2 Sensor
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Gas Measurement Range (ppm)
400 to 5000
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60

