Arrow Electronic Components Online
SCD205K162A3Z25F|CORNELL|simage
SCD205K162A3Z25F|CORNELL|limage
Capacitor Film

SCD205K162A3Z25-F

Cap Film 2uF 1600V PP 10%( 66.68 X 44.5 X 46.4mm) Screw Mount Lug 0.005 Ohm 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT Snubber
  • Capacitance Value
    2uF
  • Tolerance
    10%
  • Voltage
    1600VDC|630VAC
  • ESR (Ohm)
    0.005
  • Dielectric
    PP
  • Mounting
    Screw Mount
  • Termination Style
    Lug
  • Size (mm)
    66.68 X 44.5 X 46.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    66.7(Max)
  • Product Depth (mm)
    44.5(Max)
  • Product Height (mm)
    46.4(Max)

Documentation and Resources

Datasheets
Design resources