Capacitor Film
SCD105K202A3Z25-F
Cap Film 1uF 2000V PP 10%( 56.52 X 46.4 X 50.2mm) Screw Mount Lug 0.006 Ohm 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
IGBT Snubber
Capacitance Value
1uF
Tolerance
10%
Voltage
2000VDC|630VAC
ESR (Ohm)
0.006
Dielectric
PP
Mounting
Screw Mount
Termination Style
Lug
Size (mm)
56.52 X 46.4 X 50.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
56.5(Max)
Product Depth (mm)
46.4(Max)
Product Height (mm)
50.2(Max)
Order Quantity

