Arrow Electronic Components Online
SCC2230D0805|MURATA|simage
SCC2230D0805|MURATA|limage

SCC2230-D08-05

Accelerometer and Gyroscope Analog Output 3.3V 24-Pin SOIC T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    4.15
  • Package Width
    8.5
  • Package Length
    15
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources