Arrow Electronic Components Online
No Image Available
Bridge Rectifiers

SCBH6

Diode Rectifier Bridge Single 600V 4A 4-Pin Case G-28

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.50
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Standard Recovery Rectifier
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    4
  • Peak Non-Repetitive Forward Surge Current (A)
    150
  • Maximum Forward Voltage (V)
    1@3A
  • Peak Reverse Current (uA)
    2
  • Peak Reverse Recovery Time (ns)
    2000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    7.6(Max)
  • Package Width
    19.4(Max)
  • Package Length
    19.4(Max)
  • PCB changed
    4
  • Supplier Package
    Case G-28
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources