Arrow Electronic Components Online
SCB15P10A4AA|NKK|simage
SCB15P10A4AA|NKK|limage
Switch Push Button

SCB15P10A-4AA

Switch Push Button ON (ON) SPDT Round Plunger 15A 125VAC Momentary Panel Mount Quick Connect

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.35
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    15@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    15
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Black
  • Actuator Length (mm)
    2
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Terminal Length (mm)
    7.85
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Thread Size
    M12
  • Body Length (mm)
    28.83
  • Bushing Length (mm)
    7.2
  • Body Depth (mm)
    10.16
  • Body Height (mm)
    22.1
  • Product Height (mm)
    51.15

Documentation and Resources

Datasheets
Design resources