Arrow Electronic Components Online
SCANSTA111SMX/NOPB|TI|simage
SCANSTA111SMX/NOPB|TI|limage
Specialized Interfaces

SCANSTA111SMX/NOPB

Enhanced SCAN Bridge Multidrop Addressable IEEE 49-Pin FBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enhanced SCAN Bridge Multidrop Addressable IEEE
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    130
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.04
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    49
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    49
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources