Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Deserializer
Number of Drivers
10
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
660
Maximum Propagation Delay Time (ns)
12
Maximum Operating Frequency (MHz)
66
Input Signal Type
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.03
Package Width
15
Package Length
15
PCB changed
196
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
196
Lead Shape
Ball

