Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Deserializer
Number of Drivers
10
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
800
Minimum Clock Frequency (MHz)
30
Maximum Clock Frequency (MHz)
80
Input Signal Type
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Maximum Differential Output Voltage (V)
0.29(Typ)
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.04
Package Width
7
Package Length
7
PCB changed
49
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
49
Lead Shape
Ball
Order Quantity

