Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A991b.1.
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Function
Serializer
Number of Drivers
1
Number of Receivers
10
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
800
Minimum Operating Frequency (MHz)
20
Maximum Operating Frequency (MHz)
80
Input Signal Type
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05
Differential Input High Threshold Voltage (V)
0.05
Maximum Differential Output Voltage (V)
0.29(Typ)
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.04
Package Width
7
Package Length
7
PCB changed
49
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
49
Lead Shape
Ball

