SCALYS-TBOXINDS1
TrustBox Edge // Pre-installed Microsoft Azure IoT Edge runtime and Open Enclave SDK
ScalysWith the Industrial Internet of Things (IIoT) your process is always connected with the cloud. Often the processing is done locally (with Edge computing) but selected data is sent through the cloud for additional analytics. The Scalys TrustBox Edge (Scalys-TBOXINDS1) is an Industrial grade, tamper-resistant secured Azure IoT Edge device optimized for confidential computing using enclaves. TrustBox Edge comes pre-loaded with Open Enclave SDK Runtime and is Azure IoT Edge Ready so you can immediately focus on your confidential computing workloads. TrustBox Edge offers complete end-to-end security featuring cutting-edge hardened hardware platform and software level of security. The TrustBox is certifiable to the highest level of industry standards. Your data is safe!
Features
- Microsoft® Azure IoT Edge ready
- Microsoft® Open Enclave SDK pre-installed
- NXP QorIQ® Trust Architecture ARM™ TrustZone v8
- NXP crypto operation, secure boot, secure storage
Connectivity
- 2x 1Gb Ethernet
- 2x USB 3.0 & 1x USB 2.0 (UART)
- I2C, UART, SPI, SDHC
- Wi-Fi b/g/n
Standard Supply Package
- TrustBox Edge device
- 8 GB MicroSD card with pre-loaded Open Enclave SDK
- Power supply with EU, UK, US adaptor plugs
- Wi-Fi antenna
- Quick start guide
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
Communication Module
Packaging
Box
Mounting
Screw
Family/Series
Scalys-TBOXINDS1
ROHS Version
2011/65/EU
Quantity Packaging
1

