Arrow Electronic Components Online
SCA820D041|MURATA|simage
SCA820D041|MURATA|limage
Accelerometers

SCA820-D04-1

Accelerometer Single ±2g 3.3V 12-Pin SMD T/R Automotive AEC-Q100

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Axis Type
    Single
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±2
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.3
  • Package Width
    7
  • Package Length
    8.6
  • PCB changed
    12
  • Supplier Package
    SMD
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources