Arrow Electronic Components Online
Battery Management ICs

SC810ULTRT

Linear Battery Charger Li-Ion 1000mA 4.2V 6-Pin MLPD-UT EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion
  • Minimum Operating Supply Voltage (V)
    4.6
  • Maximum Operating Supply Voltage (V)
    8.2
  • Output Voltage (V)
    4.2
  • Output Current (mA)
    1000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    MLPD-UT EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources