Arrow Electronic Components Online
SC80W2|GARDTEC|simage
SC80W2|GARDTEC|limage
Thermal Management Accessories

SC80-W2

Thrml Mgmt Access Fan Guard 80mm C1008 Steel

GardTec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Fan Guard
  • Fits Fan Size (mm)
    80
  • Product Length (mm)
    76
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    76
  • Material
    C1008 Steel

Documentation and Resources

Datasheets
Design resources