Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Cut-Off Temperature (°C)
77
Cut-Off Temperature Accuracy (°C)
±5
Holding Temperature (°C)
25
Maximum Voltage Rating
28VDC
Maximum Current Rating (A)
25
Number of Terminals
2
Packaging
Tape and Reel
Product Length (mm)
4.4
Product Depth (mm)
2.8
Product Height (mm)
0.94
Mounting
Surface Mount

