Arrow Electronic Components Online
SC77AAA|BOURNS|simage
SC77AAA|BOURNS|limage
Thermal Cutoffs

SC77AAA

Thermal Cutoff 25A 28VDC Solder Pad SMD 77°C

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Cut-Off Temperature (°C)
    77
  • Cut-Off Temperature Accuracy (°C)
    ±5
  • Holding Temperature (°C)
    25
  • Maximum Voltage Rating
    28VDC
  • Maximum Current Rating (A)
    25
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.4
  • Product Depth (mm)
    2.8
  • Product Height (mm)
    1.07
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources