Inductor Surface Mount
SC75-330
Inductor Power Unshielded Wirewound 33uH 20% 2.52MHz 1.7A 0.15Ohm DCR T/R
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
1.7
Maximum Saturation Current (A)
1.2
Maximum DC Resistance (Ohm)
0.15
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
8.1
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
5.3

