Audio Indicators and Alerts
SC648MAN
Audio Indicator Piezo 10VDC/10VAC 48VDC/48VAC 26mA 80dBA 2400Hz to 3400Hz Thread Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2900
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
80dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
10VDC|10VAC
Maximum Operating Supply Voltage
48VDC|48VAC
Maximum Supply Current (mA)
26
Mounting
Thread Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Weight (g)
60
Product Diameter (mm)
42.85
Product Height (mm)
48.62

