Arrow Electronic Components Online
SC63CB2R7|SGNLTRNF|simage
SC63CB2R7|SGNLTRNF|limage
Inductor Surface Mount

SC63CB-2R7

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 3.6A 0.023Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    2.7u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.6
  • Maximum Saturation Current (A)
    2.69
  • Maximum DC Resistance (Ohm)
    0.023
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    3.5
Order Quantity

Documentation and Resources

Datasheets
Design resources