Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Step Up
Output Type
Fixed
Output Voltage (V)
3.3
Minimum Operating Supply Voltage (V)
2.95
Maximum Operating Supply Voltage (V)
5.5
Output Current (mA)
300(Max)
Maximum Switching Frequency (kHz)
1000(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
MLPD-UT EP
Pin Count
8
Order Quantity