Audio Indicators and Alerts
SC628FJWR
Audio Indicator Piezo 6VDC 28VDC 8mA 55dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
55dBA
Minimum Operating Supply Voltage
6VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
8
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Packaging
Bulk
Product Weight (g)
45
Order Quantity

