Arrow Electronic Components Online
SC628DBTR|MALLORY|simage
SC628DBTR|MALLORY|limage
Audio Indicators and Alerts

SC628D-BTR

Audio Indicator Piezo 6VDC 28VDC 23mA 67dBA 1500Hz to 2500Hz Panel Mount Quick Connect Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    1
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2500
  • Frequency Range (Hz)
    1500 to 2500
  • Minimum Sound Pressure (dBA)
    67dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    6VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    23
  • Mounting
    Panel Mount
  • Termination Method
    Quick Connect
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Weight (g)
    45

Documentation and Resources

Datasheets
Design resources