Audio Indicators and Alerts
SC628ANP
Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 30mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
80dBA
Tone Mode
Fast Pulse
Minimum Operating Supply Voltage
6VDC|6VAC
Maximum Operating Supply Voltage
28VDC|28VAC
Maximum Supply Current (mA)
30
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Diameter (mm)
42.85
Product Height (mm)
47.53

