Audio Indicators and Alerts
SC628ADJ
Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 20mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2200
Frequency Range (Hz)
1600 to 2200
Minimum Sound Pressure (dBA)
60dBA
Tone Mode
Slow Pulse
Minimum Operating Supply Voltage
6VDC|6VAC
Maximum Operating Supply Voltage
28VDC|28VAC
Maximum Supply Current (mA)
20
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.85
Product Height (mm)
61.94

