Arrow Electronic Components Online
SC616MPU|MALLORY|simage
SC616MPU|MALLORY|limage
Audio Indicators and Alerts

SC616MPU

Audio Indicator Piezo 6VDC/6VAC 16VDC 12mA 65dBA 2400Hz to 3400Hz Panel Mount Screw Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3400
  • Frequency Range (Hz)
    2400 to 3400
  • Minimum Sound Pressure (dBA)
    65dBA
  • Minimum Operating Supply Voltage
    6VDC|6VAC
  • Maximum Operating Supply Voltage
    16VDC
  • Maximum Supply Current (mA)
    12
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Product Weight (g)
    46

Documentation and Resources

Datasheets
Design resources