Arrow Electronic Components Online
No Image Available
Linear Regulators

SC560HULTRT

LDO Regulator Pos 3.3V3.3V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.3(Min)
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.2@200mA
  • Line Regulation
    6mV
  • Load Regulation
    20mV
  • Junction to Ambient
    157°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Protection|Under Voltage Lockout
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    MLPQ-UT EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources