Top Searched
Special Purpose Voltage Regulators
SC508ULTRT
Synchronous Eco Speed Buck Regulator 4.5V to 46V Automotive AEC-Q100 20-Pin MLPQ-UT EP T/R
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Synchronous Eco Speed Buck Regulator
Number of Outputs
1
Input Voltage (V)
4.5 to 46
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
46
Maximum Supply Current (mA)
0.13(Typ)
Maximum Switching Frequency (kHz)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
QFN
Supplier Package
MLPQ-UT EP
Pin Count
20
We don't have prices now, please check later.
Order Quantity