Arrow Electronic Components Online
SC431LC5SK1TRT|SEMTECH|simage
SC431LC5SK1TRT|SEMTECH|limage
Reduced Price
Voltage References

SC431LC5SK-1TRT

V-Ref Adjustable 1.24V to 16V 100mA 5-Pin SOT-23 T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    1%
  • Output Voltage (V)
    1.24 to 16
  • Maximum Input Voltage (V)
    20
  • Maximum Output Current (mA)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources