Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.5(Min)
Maximum Output Current (A)
3
Minimum Input Voltage (V)
1.45
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.15@500mA|0.25@1A|0.35@1.5A|0.4@2A|0.45@2.5A|0.55@3A|0.5@3A
Reference Voltage (V)
0.505
Line Regulation
0.2%/V(Typ)
Load Regulation
0.25%(Typ)
Maximum Quiescent Current (mA)
3
Junction to Ambient
36°C/W
Junction to Case
5.5°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC EP
Pin Count
8
Lead Shape
Gull-wing

