Arrow Electronic Components Online
SC4215ISTRT|SEMTECH|simage
SC4215ISTRT|SEMTECH|limage
Linear Regulators

SC4215ISTRT

LDO Regulator Pos 0.8V to 3.3V 2A 8-Pin SOIC N EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 3.3
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.3@1A|0.4@1.5A|0.5@2A
  • Reference Voltage (V)
    0.808
  • Line Regulation
    0.2%/V(Typ)
  • Load Regulation
    0.5%(Typ)
  • Junction to Ambient
    36°C/W
  • Junction to Case
    5.5°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources