Top Searched
DC to DC Converter and Switching Regulator Chip
SC410MLTRT
Conv DC-DC 5.5V to 24V Synchronous Step Down Single-Out 0.75V to 7.5V 3A 10-Pin MLPD EP T/R
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.75 to 7.5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
5.5 to 24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
DFN
Supplier Package
MLPD EP
Pin Count
10