Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
450
Frequency Range (Hz)
450 to 20000
Sound Pressure (dBA)
89
Impedance (Ohm)
8
Shape
Rectangular
Termination Method
Solder Pad
Cone Material
Cloth
Housing Material
Metal
Product Weight (g)
7.6
Product Length (mm)
40
Product Depth (mm)
20
Product Height (mm)
5.8

