Arrow Electronic Components Online
SC35VB80G|COMCHIP|simage
SC35VB80G|COMCHIP|limage
Bridge Rectifiers

SC35VB80-G

Diode Rectifier Bridge Single 800V 35A 5-Pin Case SCVB Box

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Peak Average Forward Current (A)
    35
  • Peak RMS Reverse Voltage (V)
    560
  • Peak Non-Repetitive Forward Surge Current (A)
    350
  • Maximum Forward Voltage (V)
    1.05@12.5A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    10.2(Max)
  • Package Width
    36(Max)
  • Package Length
    36(Max)
  • PCB changed
    5
  • Supplier Package
    Case SCVB
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources