Arrow Electronic Components Online
SC338AIMSTRT|SEMTECH|simage
SC338AIMSTRT|SEMTECH|limage
DC to DC Controllers

SC338AIMSTRT

DC/DC Cntrlr Dual-OUT 10-Pin MSOP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Output Voltage (V)
    0.5 to 3.3
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    13.2
  • Operating Supply Voltage Range (V)
    4.5 to 13.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources