Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
5
Thermal Time Constant Range (s)
5 to 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Resistance @ 25°C (Ohm)
50000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Maximum Power Rating (W)
30m
Product Diameter (mm)
0.81
Product Height (mm)
7(Max)
Construction
Wire
Mounting
Through Hole
Order Quantity

